Toolcraft TO-4983444 5-Piece Trapezium Blades 60mm With Hole

MPN
TO-4983444
Brand
Toolcraft
EAN-13
4053199523719
Order Code
07-7288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

Toolcraft manufactures the TO-4983444 trapezium blades, designed for a range of cutting applications. These blades are 60 mm in length and feature a hole for easy attachment. They are ideal as a cutter spare blade, offering precision and durability for crafts and DIY projects.
Type Cutter spare blade
Blade Width 18mm
Length 60mm
Material Steel
Number of Blades 5

Reviews

Be the first to submit a review

Trustpilot