Toolcraft TO-4941111 Soldering Tip Chisel 3.2mm x 17mm Copper

MPN
TO-4941111
Brand
Toolcraft
EAN-13
4053199522064
Order Code
07-7287
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 451 in stock

Toolcraft's soldering tip is chisel-shaped, featuring a tip size of 3.2 mm and a tip length of 17 mm, and is supplied as one piece. This precision tool is ideal for electronics soldering applications, offering consistent performance and durability. The Toolcraft TO-4941111 model is suitable for tasks requiring accurate heat delivery.
For Use With TOOLCRAFT soldering stations
Tip Type Chisel-shaped
Tip Size 3.2mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot