Toolcraft TO-4941108 Soldering Tip Chisel 1.6mm for ST Stations

MPN
TO-4941108
Brand
Toolcraft
EAN-13
4053199522057
Order Code
07-7286
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,399 in stock

The Toolcraft soldering tip is chisel-shaped with a tip size of 1.6 mm and a length of 17 mm. This TO-4941108 model is designed for precise soldering tasks in electronics and intricate circuitry applications. Toolcraft's high-quality construction ensures durability and effective heat transfer, making it ideal for professional and hobbyist use.
For Use With TOOLCRAFT soldering stations
Tip Type Chisel-shaped
Tip Size 1.6mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot