Toolcraft TO-4941105 Soldering Tip Chisel 2.4mm for ST Stations

MPN
TO-4941105
Brand
Toolcraft
EAN-13
4053199522040
Order Code
07-7285
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 936 in stock

The Toolcraft soldering tip is chisel-shaped with a tip size of 2.4 mm and a length of 17 mm. It is designed for precision soldering tasks, offering reliable performance for electronic and electrical applications. This soldering tip is ideal for professionals and hobbyists needing to work on detailed circuitry.
For Use With TOOLCRAFT soldering stations
Tip Type Chisel-shaped
Tip Size 2.4mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot