Toolcraft TO-4941090 Soldering Tip Chisel 1.2mm x 17mm Copper 1pc

MPN
TO-4941090
Brand
Toolcraft
EAN-13
4053199518999
Order Code
07-7281
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,189 in stock

The Toolcraft soldering tip is a chisel-shaped tool with a 1.2 mm size and 17 mm length, making it ideal for precision soldering tasks. Designed by Toolcraft, it provides excellent thermal transfer and durability for electronic repairs and assembly. This single-piece component is perfect for detailed soldering work on circuit boards and small components.
For Use With TOOLCRAFT soldering stations
Tip Type Chisel-shaped
Tip Size 1.2mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot