Toolcraft TO-4861944 Cable Stripper 0.15-6mm² for 10-26 AWG Cables

MPN
TO-4861944
Brand
Toolcraft
EAN-13
4053199516506
Order Code
07-7273
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Toolcraft TO-4861944 cable stripper is designed for stripping cables from 0.15 up to 6 mm² and compatible with 10 up to 26 AWG wires. This versatile tool is perfect for precise and efficient wire stripping in electrical and DIY projects. Ideal for both professional electricians and hobbyists, it ensures clean and accurate cable preparation.
Type Cable stripper
Length 205mm
Operating range (AWG cross section) (max.) 10AWG
Operating range (AWG cross section) (min.) 26AWG
Operating range (AWG diameter) 10 up to 26 awg
Operating range (cross section) (max.) 6mm²
Weight 305g
Working area (cross section) 0.15 up to 6mm²
Working area cross section (min.) 0.15mm²

Reviews

Be the first to submit a review

Trustpilot