Toolcraft TO-4848819 Safety Cutter 130mm Auto-Retract Blade

MPN
TO-4848819
Brand
Toolcraft
EAN-13
4053199511730
Order Code
07-7270
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,009 in stock

The Toolcraft TO-4848819 Safety cutter is a retractable knife measuring 130 mm. It features a durable design suitable for safe and efficient cutting tasks. This tool is ideal for various applications including packaging and crafting.
Type Retractable knife
Blade Width 11mm
Colour Transparent, Red
Dim (L x W x H) 130 x 11 x 24 mm
Height 24mm
Length 130mm
Number of Blades 1
Weight 24g

Reviews

Be the first to submit a review

Trustpilot