Toolcraft TO-4848702 Square Sprinkler 336m² max Adjustable Range & Width

MPN
TO-4848702
Brand
Toolcraft
EAN-13
4053199515509
Order Code
07-7264
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

The Toolcraft TO-4848702 square sprinkler covers an area of up to 336 m². It is designed for efficient lawn irrigation. Ideal for residential garden use.
Type Square sprinkler
Area type Square
Colour Black, Orange
Depth 430mm
Dimensions (W x H x D) 130 x 50 x 430 mm
Height 50mm
Irrigated area 336 m² (max.)
Range (max.) 21m
Range (min.) 0m
Sprinkling width (max.) 16m
Sprinkling width (min.) 0m
Width 130mm

Reviews

Be the first to submit a review

Trustpilot