Toolcraft To-10308366 Universal Flight Case Empty Lxwxh 44.5X36X14.8 Cm

MPN
TO-10308366
Brand
Toolcraft
EAN-13
4064161483177
Order Code
17-7508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 201 availableBack-order availability date - 03/12/2026

Toolcraft TO-10308366 is to a versatile, empty flight case designed with universal application in mind, specifically suited for pilots and engineers requiring secure transportation of equipment and tools. This three-piece case measures 44.5 cm in length, 36 cm in width, and 14.8 cm in height, offering ample storage space while maintaining a compact profile. Constructed from robust materials, the case is engineered to withstand the demands of frequent travel and harsh conditions, making it ideal for safeguarding sensitive instruments, electronic devices, or engineering tools. The Toolcraft flight case finds utility in various fields including aviation, electronics, and field calibration where secure and organised transport of devices is crucial. Its functional design ensures optimal protection and ease of use in professional environments.
Height 14.8cm
Length 44.5cm
Width 36cm
Colour Grey
Material Aluminium, MDF
Dimensions (L x W x H) 44.5 x 36 x 14.8 cm
Inside height 9.7cm
Inside Width 42.5cm
Internal depth 34.5cm
Max. load Capacity 5kg
Product Type Pilot flight case type (empty)
Range of uses Universal
Weight 4.7kg

Reviews

Be the first to submit a review

Trustpilot