Toolcraft To-10207233 Tool Backpack 35X45X23Cm Durable Storage Solution

MPN
TO-10207233
Brand
Toolcraft
EAN-13
4064161478258
Order Code
17-7490
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 197 availableBack-order availability date - 04/12/2026

Toolcraft Tool Backpack TO-10207233 is an expertly designed storage solution measuring 35 cm in width, 45 cm in height, and 23 cm in depth. Particularly suited for professionals, this empty tool backpack offers robust and durable construction, accommodating a variety of tools and equipment with ease. Its design is targeted towards efficient organisation and easy transport for engineers and technicians working in environments ranging from construction sites to maintenance facilities. The versatility of this backpack makes it an ideal choice for those requiring on-the-go access to essential tools, ensuring they are securely stored and readily available.
Height 45cm
Width 35cm
Material Polyester fabric
Colour Black
Depth 23cm
Dimensions (W x H x D) 35 x 45 x 23 cm
Product Type Tool backpack (empty)
Range of uses Professionals
Weight 3.3kg

Reviews

Be the first to submit a review

Trustpilot