TOOLCRAFT TO-10187133 VDE Multifunction pliers 1.5-5.26 mm² Strippers

MPN
TO-10187133
Brand
Toolcraft
EAN-13
4064161472911
Order Code
17-7485
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 547 in stock

Toolcraft TO-10187133 is a VDE multifunction pliers designed as a versatile tool for stripping and cutting wires with cross-sectional areas ranging from 1.5 to 5.26 mm². These wire strippers feature precision-ground stripping slots, ensuring clean and accurate removal of insulation without damaging the wire strands beneath. Engineered for electrical safety, the pliers are VDE certified, providing reliable protection against electrical shocks while used in live applications, making them suitable for professional installation and maintenance in electrical systems. Constructed with high-quality materials, these pliers are ideal for use in the assembly, repair, and maintenance of electrical control panels, cable harness systems, and various other wiring applications where precision and safety are paramount.
Length 220mm
Material Chromium-vanadium steel
Material properties hardened
Operating range 5.26mm²
Product Type Multifunction pliers
Range of use VDE
Working area (cross section) 1.5 up to 5.26mm²
Working area cross section (min.) 1.5mm²

Reviews

Be the first to submit a review

Trustpilot