TOOLCRAFT TO-10187040 Packaging tape Brown 66 m x 50 mm 6 pcs

MPN
TO-10187040
Brand
Toolcraft
EAN-13
4064161474168
Order Code
17-7482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 866 availableBack-order availability date - 08/10/2026

Toolcraft TO-10187040 is a reliable choice of packaging tape, available in brown, with dimensions of 66 metres in length and 50 millimetres in width. This adhesive tape comes in a pack of six, making it suitable for industrial and commercial applications where durability and strength are required. Its robust adhesive properties ensure secure sealing, making it particularly useful for packaging and shipping operations where reliability is paramount. Toolcraft's tape is crafted to withstand varying temperatures and environmental conditions, providing consistent performance across diverse applications. This product is commonly used in warehousing, logistics, and manufacturing sectors where efficient material handling and packaging processes are essential.
Type TO-10187040
Width 50mm
Length 66m
Colour Brown
Carrier Material BOPP
Content 6
Dimensions (L x W) 66 m x 50 mm
Maximum Temperature 80°C
Min. temperature -10°C
Product Type Packaging tape
Thickness 0.045mm

Reviews

Be the first to submit a review

Trustpilot