The Toolcraft 39-Piece Tools Advent Calendar is the ultimate countdown to Christmas.
This Christmas, give the DIY enthusiast in your life 24 days of practical, high-quality surprises that will last long after the decorations come down.
Behind each door is a piece that forms part of a comprehensive, and remarkably capable tool kit. Whether assembling flat-pack furniture, tackling household repairs, or working on precision hobby projects, this Toolcraft Advent Calendar builds a tool set that they'll reach for year-round.
Why It's the Perfect Gift:
A Complete Mini-Workshop
By Christmas Day, they won't just have random tools; they'll have a fully functional 39-piece set, perfectly organised in a premium zip-up storage pouch.
The Crown Jewel
A 3.6V Electric Screwdriver: Unlike many novelty calendars, this one packs serious power. The included cordless screwdriver boasts a 2600 mAh Lithium battery, up to 5 Nm of torque, and 4 adjustable gear settings to handle everything from delicate electronics to stubborn screws.
The Christmas Day Special
Because the holidays are about celebrating, the kit comes complete with a custom Toolcraft bottle opener—perfect for cracking open a cold drink after a job well done.
Contents:
- 1x Cordless screwdriver / PP + rubber
- 1x Bottle opener / PP + Steel
- 1x hex shank drill 2.0 / HSS
- 1x hex shank drill 2.5 / HSS
- 2x screw bits 75 mm (SL6/ PH2) / S2
- 1x Adaptor 60 mm / Steel
- 1x Precision pliers (long nose) / PP + CR-V
- 1x Measuring tape 5 m / PP + rubber
- 6x Socket CRV (5/6/7/8/10/11 mm) / CR-V
- 20x Bits 25 mm / S2
T8/T10/T15/T20/T25/T30/T40/AD
- 2x Bits stand / PP
- 1x USB cable
- 1x Storage case / EVA
- Operating instructions
| Type |
Advent calendar |
| Number of Pieces |
39 |
| Topic range |
Tools |