TOOLCRAFT TO-1018214B holder 2 pcs 282x14x25mm for soldering accessories

MPN
TO-10182141
Brand
Toolcraft
EAN-13
4064161474021
Order Code
17-7477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Toolcraft TO-10182141 is a set of high-quality PCB holders designed specifically for soldering applications. This package includes two units, each measuring 282 mm in length, 14 mm in width, and 25 mm in height, making them suitable for securely supporting printed circuit boards during soldering processes. Crafted to meet the needs of precision electronic assembly work, these holders provide stability and accessibility during soldering and component installation. Engineers often employ these PCB holders in settings where reliable fixation and alignment of circuit boards are critical, enhancing the efficiency and accuracy of the soldering process. The Toolcraft TO-10182141 PCB holders are indispensable tools in electronics workshops and laboratories where consistent and precise soldering tasks are conducted.
Type PCB holder
For Use With Toolcraft
Dimensions (L x W x H) 282 x 14 x 25 mm
Height 25mm
Length 282mm
Soldering iron features incl. Clamp
Weight 44g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot