Toolcraft To-10153320 Torch Adjustable Dot Size Li-Ion Rechargeable 1100 Lm

MPN
TO-10153320
Brand
Toolcraft
EAN-13
4064161472362
Order Code
17-7471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 731 availableBack-order availability date - 27/10/2026

Toolcraft TO-10153320 is an advanced torch designed for precision and versatility in demanding environments. This torch features an adjustable dot size, allowing users to tailor the light output to specific requirements, making it particularly useful in fields requiring detailed inspections or targeted illumination. It operates on a lithium-ion rechargeable battery, providing 1100 lumens of brightness and up to 30 hours of runtime, thereby ensuring it is suited for prolonged use in industrial or field service applications. The USB interface allows for convenient recharging, keeping the torch ready for use with minimal downtime. Weighing 228 grams, this tool offers a robust yet portable solution for professionals who require reliable lighting in challenging conditions.
Battery type 18650
Colour Black
Diameter 42mm
Dimensions (Ø x L) 42 mm x 149.5 mm
Illumination Range (high) 260m
Illumination Range (low) 66m
Illumination Range (medium) 160m
Length 149.5mm
Light Duration (high) 2.5h
Light Duration (low) 30h
Light Duration (max.) 30h
Light Duration (medium) 5.5h
Luminous flux (high) 1100lm
Luminous flux (low) 70lm
Luminous flux (medium) 370lm
Luminous flux (range) 1000 lm -
Material Aluminium
Operating Voltage 3.7V
Power supply (LOV) Li-ion rechargeable batteries
Product Type Torch
Technology Li-ion
Weight 228g
Weight, information approx.

Reviews

Be the first to submit a review

Trustpilot