TOOLCRAFT TO-10076841 TOOLCRAFT TO-422 Soldering iron 230V 70W 480°C max

MPN
TO-10076841
Brand
Toolcraft
EAN-13
4064161396231
Order Code
17-7458
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

Toolcraft TO-10076841, also known as 3358947 - Toolcraft TO-10076841, is a soldering iron designed for efficient, high-temperature applications. Operating at a power of 70 watts, it offers a maximum temperature of 480°C, making it suitable for demanding soldering tasks across various electronic and electrical engineering projects. Its robust construction ensures reliable performance when assembling circuit boards, repairing electronic components, or completing other precision soldering jobs. Powered by a 230-volt input, this tool exemplifies excellence in maintaining stable heat output under continuous use, essential for professionals requiring consistent solder quality.
Type Soldering iron
Voltage 230V
Dimensions (L x W x H) 220 x 19 x 19 mm
Height 19mm
Length 220mm
Max. power 70W
Maximum Temperature 480°C
Operating Voltage 230V
Solder tip type Pointed
Weight 0.09kg
Width 19mm

Reviews

Be the first to submit a review

Trustpilot