Toolcraft Pipe wrench 36mm 180mm Robust Design Reliable Grip

MPN
n/a
Brand
Toolcraft
EAN-13
4064161198033
Order Code
07-7257
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The Toolcraft pipe wrench features a spanner size of 36 mm and is 180 mm long, ideal for gripping and turning pipes. Manufactured by Toolcraft, it is designed for durability and reliability in plumbing tasks. Typical applications include loosening and tightening pipes in various construction and maintenance projects.
Type Pipe wrench
Overall Length 180mm
Plastic free packaging Plastic-free packaging
Range (max.) 36mm
Spanner size 36mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot