Toolcraft MT 1910 Poly-Isobutylene (PIB) Auto Welding Repair Tape Black 19mmx10m

MPN
MT 1910
Brand
Toolcraft
EAN-13
4016138559477
Order Code
51-2352
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

When layers of the tape are stretched and laid in contact with each other, they merge together to effectively form a solid rubber part.

The conformable, black, non-adhesive poly-isobutylene-based tape has strong elastic qualities, and backed by a thin film that can be stripped off cleanly and easily.


  • Ideal for insulating, terminating, sealing and splicing cables
  • Other uses include waterproofing and corrosion protection of connectors and other electrical equipment
  • Colour: black
  • 19mm wide
  • 10m reels
Type Repair Tape
Width 19mm
Length 10m
Colour Black
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot