TOOLCRAFT ME4279295 Fire-Safety Spring Hook DIN 5299 160x13mm 1 piece

Image Representative of Range

TOOLCRAFT ME4279295 Fire-Safety Spring Hook DIN 5299 160x13mm 1 piece

MPN
ME4279295
Brand
Toolcraft
EAN-13
4064161296708
Order Code
13-2264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Toolcraft manufactures the ME4279295 fire-safety spring hook, designed to DIN 5299 standards, measuring 160 mm by 13 mm. This durable snap hook is ideal for use in climbing safety and personal protective equipment. It is commonly employed by fire brigades for secure attachment in emergency situations.
Type Snap hook
Dim (L x W) 160 mm x 13 mm
Length 160mm
Misc Attribute Form C
Rope diameter 25mm
Standards DIN 5299
Width 13mm

Reviews

Be the first to submit a review

Trustpilot