Toolcraft ME16003088 Fire-Safety Spring Hook DIN 5299 70x7mm 1 piece

Image Representative of Range

Toolcraft ME16003088 Fire-Safety Spring Hook DIN 5299 70x7mm 1 piece

MPN
ME16003088
Brand
Toolcraft
EAN-13
2050001071255
Order Code
13-2255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.642
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

The Toolcraft ME16003088 is a fire-safety spring hook measuring 70 mm x 7 mm and is compliant with DIN 5299 standards. This snap hook is ideal for use in personal protective equipment and climbing safety applications. It is designed for fire-brigade use, ensuring reliable performance in safety-critical scenarios.
Type Snap hook
Dim (L x W) 70 mm x 7 mm
Length 70mm
Misc Attribute Form C
Rope diameter 8mm
Standards DIN 5299
Width 7mm

Reviews

Be the first to submit a review

Trustpilot