Toolcraft LDM 50 U Laser Distance Meter

MPN
LDM 50 U
Brand
Toolcraft
EAN-13
4016138625622
Order Code
51-4495

Discontinued


The Toolcraft LDM 50 U Laser Distance Meter measures distances and calculates area and volume at a touch. The distances can be added and subtracted from the total. Height can be determined through the indirect measurement method (simple and double Pythagoras). The dynamic measurement method provides a continuous measurement.
  • Measurement up to 50m
  • Height measurement with double Pythagoras system
  • Unplug function
  • Countdown measurement
  • Room calculation
  • Sound-trigger
  • Indirect measurement
  • Dynamic measurement
  • 6.3mm (1/4in.) stand receptacle
  • Display lighting can be switched by pressing a button
  • Storage of 10 measured values
  • Automatic switch-off function
  • Up to 5000 measurements with one battery
  • Supplied complete with storage pouch, battery, wrist strap and marker pen
  • Toolcraft model LDM 50 U
Measurement up to 50m

Trustpilot