Toolcraft Hexagonal Cylinder Head Screws DIN 912 Black M3 x 10mm Pack Of 100

MPN
839669
Brand
Toolcraft
EAN-13
4016138448344
Order Code
51-3081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.98
10+ £10.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 19 despatched in 4 working days

Black finished machine screws with cylindrical heads and a hexagonal recess.


  • DIN 912
  • ISO 4762
  • Grade 12.9
Type Machine screw
Thread Size M3
Thread Length 10mm
Screw Head Style Hex socket
Material Black oxide steel grade 8.8
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot