Toolcraft Double Suction Lifter 120mm Load-Bearing Capacity: 70 kg

MPN
887245
Brand
Toolcraft
EAN-13
4016138561746
Order Code
51-4372
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,324 in stock

A double, vacuum-action tool ideal for lifting smooth sheet materials or pulling out dents in metal sheets like car body panels.


  • Suction pad diameter 120mm
  • Lever operation creates high strength vacuum
  • Double pad version
  • Max. load capacity 70kg
Type Suction cup dent puller
Max. load capacity 70kg
Max. load Capacity 70kg

Reviews

Be the first to submit a review

Trustpilot