TOOLCRAFT BT-3216725 Detector for live wires wood ferrous non-ferrous metal

MPN
BT-3216725
Brand
Toolcraft
EAN-13
4064161333687
Order Code
17-7453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 424 in stock

Toolcraft BT-3216725 is a versatile detector designed to identify live wires, as well as wood, ferrous, and non-ferrous metals. With its advanced sensor technology, this device ensures precise and reliable detection, making it an essential tool for engineers involved in construction, renovation, and safety inspections. The BT-3216725 enhances operational efficiency by swiftly locating embedded objects within walls or structures, thereby reducing the risk of accidental damage during drilling or cutting operations. This tool is especially useful in detecting hidden electrical installations, water pipes, and metal reinforcements, ensuring compliance with safety standards and facilitating accurate site assessments. Its robust construction and intuitive interface make it a reliable choice for professionals seeking durable and user-friendly detecting solutions.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 164 x 75 x 34 mm
Height 34mm
Insulation Test Voltage CAT IV
Length 164mm
Locating depth (ferrous metals) 60mm
Locating depth (live cables) 50mm
Locating depth (non-ferrous metals) 50mm
Locating depth (wood) 38mm
Weight 169g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot