Toolcraft --Conrad Detector 659691

Toolcraft Brand: Toolcraft
Toolcraft BT-3216725 is a versatile detector designed to identify live wires, as well as wood, ferrous, and non-ferrous metals. With its advanced sensor technology, this device ensures precise and reliable detection, making it an essential tool for engineers involved in construction, renovation, and safety inspections. The BT-3216725 enhances operational efficiency by swiftly locating embedded objects within walls or structures, thereby reducing the risk of accidental damage during drilling or cutting operations. This tool is especially useful in detecting hidden electrical installations, water pipes, and metal reinforcements, ensuring compliance with safety standards and facilitating accurate site assessments. Its robust construction and intuitive interface make it a reliable choice for professionals seeking durable and user-friendly detecting solutions.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Length Locating depth (ferrous metals) Locating depth (non-ferrous metals) Locating depth (max.) Locating depth (wood) Weight Width Type Manufacturers Warranty Insulation Test Voltage Locating depth (live cables)
TOOLCRAFT BT-3216725 Detector for live wires wood ferrous non-ferrous metal
TOOLCRAFT BT-3216725 Detector for live wires wood ferrous non-ferrous metal
Standard range
Order code: 17-7453
MPN: BT-3216725

Despatched within 4 working days - 424 in stock
1+ £17.12
Price per unit Ex VAT
(L x W x H) 164 x 75 x 34 mm 34mm 164mm 60mm 50mm 38mm 169g 75mm Detector 1 Year CAT IV 50mm
TOOLCRAFT TO-9627699 Detector 120mm max depth for wood metal live wires
TOOLCRAFT TO-9627699 Detector 120mm max depth for wood metal live wires
Standard range
Order code: 17-7557
MPN: TO-9627699

Despatched within 4 working days - 208 in stock
1+ £29.62
Price per unit Ex VAT
(L x W x H) 145 x 65 x 25 mm 25mm 145mm 120mm 100mm 120mm 20mm 125g 65mm Detector 1 Year CAT IV 50mm

Trustpilot