Toolcraft ANST259M-RW Hazard Tape Red/White 9m x 25mm 1 piece

Image Representative of Range

Toolcraft ANST259M-RW Hazard Tape Red/White 9m x 25mm 1 piece

MPN
ANST259M-RW
Brand
Toolcraft
EAN-13
4016139097732
Order Code
13-2246
Country of Origin
Hong Kong
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

Toolcraft's ANST259M-RW is a hazard warning tape measuring 9 metres in length and 25 millimetres in width. It features a red and white design for clear visibility and caution marking. Typically used for marking hazardous areas and ensuring safety in workplaces or public spaces.
Type Hazard warning tape
Width 25mm
Length 9m
Colour Red/White
Adhesive Tape Features Self-adhesive
Carrier Material PVC
Dimensions (L x W) 9 m x 25 mm
Maximum Temperature +40°C
Min. temperature +10°C
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot