Toolcraft 96029C1124 Workshop Screwdriver Set 8-Piece Ergonomic Grip

MPN
96029C1124
Brand
Toolcraft
EAN-13
4016139184203
Order Code
07-7252
Country of Origin
Taiwan
  • Quickly find another product in this range by Number of Pieces:

    8 9
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Toolcraft Workshop Screwdriver set 8-piece by Toolcraft features assorted screwdrivers ideal for various tasks. These handheld tools are essential for any toolkit, providing versatility and precision. Perfect for DIY projects, this set ensures reliable performance in common repair and assembly applications.
Type Screwdriver Sets
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Blade Type Round
DIN Standard DIN ISO 8764
Misc Attribute T6 x 75, 'T8 x 75, 'T10 x 75, T 15 x 100, T20, T27, T 25 x 100 x 100 x 100, T 30 x 150
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot