Toolcraft 96029C1101 Tri-wing Screwdriver Size 00 50mm Blade for iPhone 7

MPN
96029C1101
Brand
Toolcraft
EAN-13
4016139163819
Order Code
07-7241
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Toolcraft Tri-wing screwdriver features a size 00 with a blade length of 50 mm. Manufactured by Toolcraft, it is designed for precision tasks requiring a tri-wing head. Ideal for electronics and specialised equipment maintenance.
Length 150mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 2mm
Dim (L x W x H) 150 x 17 x 14 mm
Downforce Tri-Wing
Handle Length 100mm
Height 14mm
Material Cromoly steel
Product Type Screwdriver
Size 00
Weight 17g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot