Toolcraft 93038c191 Masking Tape White 50m x 50mm 4pieces

Image Representative of Range

Toolcraft 93038c191 Masking Tape White 50m x 50mm 4pieces

MPN
93038c191
Brand
Toolcraft
EAN-13
4016139064598
Order Code
13-2243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Toolcraft's 93038c191 masking tape is white and measures 50 metres in length and 50 millimetres in width, providing ample coverage. The set includes four pieces, making it suitable for multiple projects. Ideal for painting, decorating, and general masking applications, this tape ensures clean lines and easy removal.
Type Masking Tape
Width 50mm
Length 50m
Colour White
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot