Toolcraft 93038c182 Transparent Packaging Tape 50m x 48mm 1 piece

Image Representative of Range

Toolcraft 93038c182 Transparent Packaging Tape 50m x 48mm 1 piece

MPN
93038c182
Brand
Toolcraft
EAN-13
4016139064505
Order Code
13-2236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

Toolcraft's 93038c182 packaging tape is a transparent adhesive tape measuring 50 metres in length and 48 millimetres in width. This durable tape is ideal for securing boxes and parcels for shipping or storage. Suitable for home, office, and industrial use, it comes as a single piece per package.
Type Packaging Tape
Width 48mm
Length 50m
Colour Transparent
Adhesive Tape Features Low-noise
Adhesive Type Acrylic
Breakout force 30 N/10mm
Dimensions (L x W) 50 m x 48 mm
Maximum Temperature +60°C
Min. temperature -20°C
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot