Toolcraft 92013c160 Magnetic Tape Anthracite Strong Adhesion 1m x 50mm

MPN
92013c160
Brand
Toolcraft
EAN-13
4016139163505
Order Code
07-7239
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

The Toolcraft magnetic tape, model 92013c160, is an anthracite-coloured product measuring 1 metre in length and 50 millimetres in width. It is commonly used for securing and organising items on metal surfaces due to its magnetic properties. Suitable for both industrial and domestic applications, it provides an effective solution for holding tools, notes, or lightweight objects.
Type Magnetic tape
Length 1m
Width 50mm
Thickness 1.5mm
Colour Anthracite
Material Magnetised
Dim (L x W) 1 m x 50 mm
Material thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot