Toolcraft 92013c159 Magnetic Tape Anthracite 1m x 25mm Permanent Adhesion

MPN
92013c159
Brand
Toolcraft
EAN-13
4016139163369
Order Code
07-7238
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockFurther 689 despatched in 4 working days

Toolcraft magnetic tape, model 92013c159, is anthracite in colour and measures 1 metre by 25 millimetres. This versatile tape is used typically for securing objects and organising spaces by adhering to metal surfaces. Its strong magnetic hold makes it ideal for workshops, offices, and homes.
Type Magnetic tape
Length 1m
Width 25mm
Thickness 1.5mm
Colour Anthracite
Material Magnetised
Dim (L x W) 1 m x 25 mm
Material thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot