Toolcraft 92013c158 Magnetic Tape 1m x 12.5mm Anthracite Strong Adhesive

MPN
92013c158
Brand
Toolcraft
EAN-13
4016139163499
Order Code
07-7237
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 464 in stock

Toolcraft manufactures the 92013c158 magnetic tape in anthracite, measuring 1 metre in length and 12.5 mm in width. This versatile tape is ideal for securing or organising lightweight objects on metallic surfaces. It is commonly used in home DIY projects and model making.
Type Magnetic tape
Length 1m
Width 12.5mm
Thickness 1.5mm
Colour Anthracite
Material Magnetised
Dim (L x W) 1 m x 12.5 mm
Material thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot