Toolcraft 92013c156 Magnetic Adhesive Pad Anthracite 21x14.8cm 1pc

Image Representative of Range

Toolcraft 92013c156 Magnetic Adhesive Pad Anthracite 21x14.8cm 1pc

MPN
92013c156
Brand
Toolcraft
EAN-13
4016139163475
Order Code
07-7235
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The Toolcraft 92013c156 is a magnetic adhesive pad in an anthracite colour, measuring 21 cm by 14.8 cm. Manufactured by Toolcraft, this pad is designed for applications requiring both magnetic and adhesive properties, making it ideal for holding items in place on metal surfaces. It is commonly used in workshops or homes to organize and secure small tools, notes, or other metallic objects.
Type Magnetic adhesive pad
Back Type Adhesive
Length 21cm
Width 14.8cm
Thickness 0.8mm
Pull Force 36500gsm
Colour Anthracite
Materials Magnetic Rubber
Dim (L x W) 21 cm x 14.8 cm
Material thickness 0.8mm
Misc Attribute 1 Flexible magnetic rubber

Reviews

Be the first to submit a review

Trustpilot