Toolcraft 9011116 Flat Brush 75mm Ideal for Professional and Amateur Use

MPN
9011116
Brand
Toolcraft
EAN-13
4064161296968
Order Code
07-7234
Country of Origin
China

No longer stocked


The Toolcraft 9011116 Flat brush has a size of 75 mm, making it suitable for a variety of painting tasks. Manufactured by Toolcraft, this brush is designed for precision and ease of use. Ideal for applying paint evenly on flat surfaces, it is a must-have for home improvement projects.
Type Flat brush
Number of Pieces 1
Bristle Length 44mm
Bristle type Pure light natural hair
Brush size 75mm
Dim (L x W x H) 15 x 75 x 210 mm
Height 210mm
Length 15mm
Strength 15mm
Width 75mm

Trustpilot