Toolcraft 9011109 Flat Brush 100mm Ideal for Professional & Amateur Use

MPN
9011109
Brand
Toolcraft
EAN-13
4064161296975
Order Code
07-7233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 8 in stockFurther 57 despatched in 4 working days

Manufactured by Toolcraft, this 100 mm flat brush is ideal for general painting tasks. Its broad, flat design allows for smooth and even coverage. Perfect for use on walls, ceilings, and large surfaces.
Type Flat brush
Number of Pieces 1
Bristle Length 51mm
Bristle type Pure light natural hair
Brush size 100mm
Dim (L x W x H) 15 x 100 x 220 mm
Height 220mm
Length 15mm
Strength 15mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot