Toolcraft 9011103 Flat Brush 63mm Ideal for Professional & Amateur Use

MPN
9011103
Brand
Toolcraft
EAN-13
2050004953930
Order Code
07-7229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.969
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The Toolcraft 9011103 flat brush features a width of 63 mm, ideal for smooth and even paint application. Manufactured by Toolcraft, it is designed for precision in both professional and DIY painting projects. Common uses include applying varnish, lacquer, and emulsion to flat surfaces.
Type Flat brush
Number of Pieces 1
Bristle Length 44mm
Bristle type Pure light natural hair
Brush size 63mm
Dim (L x W x H) 15 x 60 x 200 mm
Height 200mm
Length 15mm
Strength 15mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot