Toolcraft 892607 Self-Tapping Screws 2.9x9.5mm Steel Zinc 100 pieces

Image Representative of Range

Toolcraft 892607 Self-Tapping Screws 2.9x9.5mm Steel Zinc 100 pieces

MPN
892607
Brand
Toolcraft
EAN-13
4016138716955
Order Code
13-2232
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Toolcraft manufactures the 892607 raised head self-tapping screw, known for its 2.9 mm diameter and 9.5 mm length with a zinc-plated steel finish. As a Star DIN 7981-C screw, it is designed for efficient self-tapping in materials like metals and plastics, reducing the need for pre-drilling. This screw is ideal for fastening applications in construction, automotive, and DIY projects.
Type Raised head self-tapping screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 9.5 mm
DIN Standard DIN 7981-C
Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot