Toolcraft 890692 Screw-in Hooks 10 Units Strong Metal Construction

Image Representative of Range

Toolcraft 890692 Screw-in Hooks 10 Units Strong Metal Construction

MPN
890692
Brand
Toolcraft
EAN-13
4016138699074
Order Code
13-2225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Toolcraft offers screw in hooks, packaged in units of ten, with the part numbers 02050001209405 and 04016138699074. These hooks are ideal for securely hanging items, featuring a threaded end for easy insertion into wood or other materials. Perfect for both domestic and professional use, they provide reliable support for lightweight objects.
Type Screw hook
(Ø) 5.2mm
Dim (Ø x L) 5.2 mm x 50 mm
Dimensions l x d x D 50 x 5.2 x 9
Length 50mm
Material (details) Electrogalvanised steel
Width 9mm

Reviews

Be the first to submit a review

Trustpilot