Toolcraft 890691 Screw Hook 60mm Electrogalvanised Steel 10 pieces

Image Representative of Range

Toolcraft 890691 Screw Hook 60mm Electrogalvanised Steel 10 pieces

MPN
890691
Brand
Toolcraft
EAN-13
4016138699067
Order Code
13-2224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Toolcraft manufactures the 890691 Straight Screw Hook, featuring a 60 mm length and electrogalvanised steel construction. This durable screw hook, sold in packs of ten, is designed for secure and reliable fastening needs. It is suitable for various applications such as hanging lightweight items or utilising as a support hook in domestic settings.
Type Screw hook
Dim (L x W) 60 mm x 14 mm
Dimensions l x d x D 60 x x 14
Length 60mm
Material (details) Electrogalvanised steel
Thread Size M6
Width 14mm

Reviews

Be the first to submit a review

Trustpilot