Toolcraft 890689 Straight Screw Hook 4E 50mm Electrogalvanised Steel 10pieces

Image Representative of Range

Toolcraft 890689 Straight Screw Hook 4E 50mm Electrogalvanised Steel 10pieces

MPN
890689
Brand
Toolcraft
EAN-13
4016138699050
Order Code
13-2223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Toolcraft manufactures the 890689 Straight Screw Hook, featuring electrogalvanised steel for enhanced corrosion resistance. This type 4E screw hook is 50 mm in length and commonly used for securing or hanging items in various environments. Sold in packs of ten, it is suitable for both domestic and light industrial applications.
Type Screw hook
Dim (L x W) 50 mm x 12 mm
Dimensions l x d x D 50 x x 12
Length 50mm
Material (details) Electrogalvanised steel
Thread Size M5
Width 12mm

Reviews

Be the first to submit a review

Trustpilot