TOOLCRAFT 889797 Countersunk Screws M4x40mm Star DIN965 Steel A2 1 piece

Image Representative of Range

TOOLCRAFT 889797 Countersunk Screws M4x40mm Star DIN965 Steel A2 1 piece

MPN
889797
Brand
Toolcraft
EAN-13
2050001079435
Order Code
13-2214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

Toolcraft produces the 889797 countersunk screws made from stainless steel A2, featuring a Star drive head. These M4 screws are 40 mm in length and conform to DIN 965 standards. They are typically used in applications requiring a flush finish, such as in woodworking or electronics assembly.
Type Countersunk screws
Thread Size M4
Thread Length 40mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot