TOOLCRAFT 889785 Countersunk Screws M3 8mm Star DIN 965 Stainless A2

Image Representative of Range

TOOLCRAFT 889785 Countersunk Screws M3 8mm Star DIN 965 Stainless A2

MPN
889785
Brand
Toolcraft
EAN-13
2050001079329
Order Code
13-2203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,490 in stock

Toolcraft manufactures the 889785 countersunk screws, which measure M3 by 8 mm and are made from stainless steel A2. These screws feature a star drive and comply with DIN 965 standards. They are ideal for applications requiring corrosion resistance and a flush finish.
Type Countersunk screws
Thread Size M3
Thread Length 8mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot