TOOLCRAFT 889766 Screw M4x8mm Countersunk Phillips Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 889766 Screw M4x8mm Countersunk Phillips Steel Zinc-Plated

MPN
889766
Brand
Toolcraft
EAN-13
2050001079138
Order Code
13-2189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
250+ £0.0194
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

Toolcraft's 889766 countersunk screw features a Phillips head and measures M4 by 8 mm. Made from steel with a zinc-plated finish, it offers durability and resistance to corrosion. Ideal for applications requiring a flush finish, it is commonly used in furniture assembly and joinery.
Type Countersunk screws
Thread Size M 4
Thread Length 8mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot