Toolcraft 889751 Countersunk Screws M2 6mm Phillips Steel Zinc-Plated

Image Representative of Range

Toolcraft 889751 Countersunk Screws M2 6mm Phillips Steel Zinc-Plated

MPN
889751
Brand
Toolcraft
EAN-13
2050001078988
Order Code
13-2174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
250+ £0.0200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,803 in stock

Toolcraft manufactures the 889751 Countersunk screw, which is an M2 size, 6 mm length, and features a Phillips head according to DIN 965 standards. Made from steel, these screws are zinc-plated for corrosion resistance. They are commonly used in applications where a flush surface is required, such as electrical assemblies or furniture construction.
Type Countersunk screws
Thread Size M 2
Thread Length 6mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot