Toolcraft 889717 Countersunk Screws M2.5 16mm Steel Zinc-Plated 1 piece

Image Representative of Range

Toolcraft 889717 Countersunk Screws M2.5 16mm Steel Zinc-Plated 1 piece

MPN
889717
Brand
Toolcraft
EAN-13
2050001078674
Order Code
13-2156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Toolcraft manufactures high-quality countersunk screws. The screws are M2.5, 16 mm, with a slot drive, made from steel and zinc plated. They are typically used in applications requiring a flush finish, such as in metalworking and assembly projects.
Type Countersunk screws
Thread Size M2,5
Thread Length 16mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot