TOOLCRAFT 889708 Countersunk Screws M2 8mm Steel Zinc-Plated DIN 963

Image Representative of Range

TOOLCRAFT 889708 Countersunk Screws M2 8mm Steel Zinc-Plated DIN 963

MPN
889708
Brand
Toolcraft
EAN-13
2050001078599
Order Code
13-2148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

Manufactured by Toolcraft, the 889708 Countersunk Screw is an M2, 8 mm fastener featuring a slot head and conforms to the DIN 963 standard. Made of steel and zinc plated, it offers durability and corrosion resistance. This screw is typically used in precision engineering applications where a flush finish is required.
Type Countersunk screws
Thread Size M2
Thread Length 8mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot