TOOLCRAFT 889702 Countersunk Screws M1.2x10mm Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 889702 Countersunk Screws M1.2x10mm Steel Zinc-Plated

MPN
889702
Brand
Toolcraft
EAN-13
2050001078537
Order Code
13-2142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.365
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Toolcraft manufactures the 889702 countersunk screws, which feature a M1.2 size, 10 mm length, and a slot drive according to DIN 963 standards. These screws are made of steel with a zinc-plated finish, providing corrosion resistance. They are typically used in precision engineering and electronics where flush fitting is required.
Type Countersunk screws
Thread Size M 1
Thread Length 10mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot