TOOLCRAFT 888746 Allen Screw M4x12mm Hex DIN912 Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888746 Allen Screw M4x12mm Hex DIN912 Stainless Steel A2

MPN
888746
Brand
Toolcraft
EAN-13
2050000961250
Order Code
13-2101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

Toolcraft's Allen screw, model number 888746, features a 12 mm M4 hex socket. Made from Stainless steel A2, this screw complies with DIN 912 standards. It is typically used for secure assembly in machinery and electronics applications.
Type Allen screws
Thread Size M4
Thread Length 12mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot