TOOLCRAFT 888734 Allen Screw M2.5 20mm Hex Socket DIN 912 A2 Steel

Image Representative of Range

TOOLCRAFT 888734 Allen Screw M2.5 20mm Hex Socket DIN 912 A2 Steel

MPN
888734
Brand
Toolcraft
EAN-13
2050000961151
Order Code
13-2091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Toolcraft manufactures Allen screws with a hex socket design as specified in DIN 912. Made from stainless steel A2, the screw measures M2.5 by 20 mm, ensuring durability and corrosion resistance. These screws are ideal for mechanical assemblies and securing components in industrial applications.
Type Allen screws
Thread Size M2.5
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot